Hitachi SV12SG 110 x 110mm, 2P+E

Unavailable
RS will no longer stock this product.
RS Stock No.:
621-0461
Mfr. Part No.:
SV12SG 110 VOLT
Brand:
Hitachi
Find similar products by selecting one or more attributes.
Select all

Brand

Hitachi

Orbit Size

1.5mm

Pad Size

110 x 110mm

Pad Grip Method

Hook and Loop

Power Input

200W

Voltage Rating

110V

Plug Type

2P+E

Model Number

SV12SG

COO (Country of Origin):
CN