Bosch 75M 750W Belt Sander with 75 x 533mm Belt, Euro Plug
- RS Stock No.:
- 343-7972
- Mfr. Part No.:
- 601274765
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 343-7972
- Mfr. Part No.:
- 601274765
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Plug Type | Type C - EuroPlug | |
| Belt Size | 75 x 533mm | |
| Model Number | 75M | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Plug Type Type C - EuroPlug | ||
Belt Size 75 x 533mm | ||
Model Number 75M | ||
Non Compliant
- COO (Country of Origin):
- CH
