3M 7100263530 150 mm 3M Xtract Electric Random Orbital Sander 350 W
- RS Stock No.:
- 627-839
- Mfr. Part No.:
- 7100263530
- Brand:
- 3M
Subtotal (1 unit)*
£453.69
(exc. VAT)
£544.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £453.69 |
*price indicative
- RS Stock No.:
- 627-839
- Mfr. Part No.:
- 7100263530
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Size | 150mm | |
| Product Type | Corded Angle Grinder | |
| Voltage | 24V | |
| Power Rating | 350W | |
| Spindle Size | M14 | |
| Model Number | 7100263530 | |
| Standards/Approvals | EN 60309 | |
| Series | 3M Xtract Electric Random Orbital Sander | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Size 150mm | ||
Product Type Corded Angle Grinder | ||
Voltage 24V | ||
Power Rating 350W | ||
Spindle Size M14 | ||
Model Number 7100263530 | ||
Standards/Approvals EN 60309 | ||
Series 3M Xtract Electric Random Orbital Sander | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M 3M Xtract Electric Random Orbital Sander Series Corded Angle Grinder, 150mm Disc size, 350W Power Rating - 7100263530
This corded angle grinder is a Compact electric tool designed for industrial sanding and grinding tasks where dust control and performance matter. It operates from a 240V supply and is intended for use with 150mm discs on applications in automation, electronics, electrical and mechanical workshops, delivering high rotational speed suitable for metal and general material removal.
Features & Benefits
• 350W motor delivers effective material removal and control
• 10000rpm TOP speed supports fast cutting and finishing
• M14 spindle accepts standard 150mm grinding discs
• Corded 240V power ensures continuous operation on-site
• Designed for compatibility with dust-extraction sanding systems
• 10000rpm TOP speed supports fast cutting and finishing
• M14 spindle accepts standard 150mm grinding discs
• Corded 240V power ensures continuous operation on-site
• Designed for compatibility with dust-extraction sanding systems
Applications
• Suitable for metal fabrication deburring and edge preparation
• Ideal for workshop component surface dressing and smoothing
• used with extraction systems for low-dust sanding workflows
• Suitable for electrical panel finishing and chassis preparations
• Can be used for mechanical part refurbishment and light stock removal
• Ideal for workshop component surface dressing and smoothing
• used with extraction systems for low-dust sanding workflows
• Suitable for electrical panel finishing and chassis preparations
• Can be used for mechanical part refurbishment and light stock removal
What disc types will fit the spindle and backing?
It accepts 150mm discs with an M14 threaded fitting, compatible with multi-hole and Hookit-style abrasive backings listed for 150mm sizes.
How does the tool's power and speed suit precision tasks?
The 350W motor combined with 10000rpm provides a balance of torque and speed allowing controlled cutting and consistent finishes on metals and composites.
Is this grinder suitable for continuous production use?
The corded 240V configuration supports uninterrupted operation for extended runs where mains power is available without dependence on battery changes.
What makes it appropriate for integration with dust-extraction systems?
The grinder is part of a tool range engineered for use alongside central or portable extraction units to reduce airborne particles during abrasive processes.
Related links
- 3M 7100263528 125 mm 3M Xtract Electric Random Orbital Sander 350 W
- Milwaukee M18 BOS125-0 M18 125 mm Cordless
- 3M 76.2 mm Orbital Sander, 8000rpm
- 3M 150 mm Orbital Sander, 12000rpm
- 3M 150 mm Orbital Sander, 10000rpm
- 3M 152.4 mm Orbital Sander
- SAM 150 mm Orbital Sander 12000rpm
- HAZET 150 mm Orbital Sander 1/4 in Air Inlet, 12000rpm


