3M 7100263528 125 mm 3M Xtract Electric Random Orbital Sander 350 W Motor 350 W

Subtotal (1 unit)*

£466.11

(exc. VAT)

£559.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£466.11

*price indicative

RS Stock No.:
627-838
Mfr. Part No.:
7100263528
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Corded Angle Grinder

Disc Size

125mm

Speed

10000rpm

Voltage

240V

Spindle Size

M14

Power Rating

350W

Motor Type

350 W Motor

Model Number

7100263528

Series

3M Xtract Electric Random Orbital Sander

Standards/Approvals

No

RoHS Status: Exempt

3M 3M Xtract Electric Random Orbital Sander Series Corded Angle Grinder, 125mm Disc size, 350W Power Rating - 7100263528


This corded angle grinder is a Compact electric grinding tool designed for industrial users requiring consistent rotational speed and dust-management compatibility. Intended for workshop and site environments, it runs from a 240V supply and accepts 125mm abrasive discs on an M14 spindle to perform cutting, grinding and surface-preparation tasks where a controlled, high-speed tool is needed.

Features & Benefits


• 350W motor delivers steady power for light industrial tasks
• 10,000 rpm no-load speed provides high-speed material removal
• M14 spindle enables secure attachment of 125mm discs
• Corded 240V operation ensures continuous runtime without batteries
• Compact form factor reduces operator fatigue during prolonged use

Applications


• Suitable for deburring metal components in mechanical assembly
• Ideal for panel trimming in electrical enclosures
• Used for surface preparation prior to automated finishing
• Can be used for precision grinding in electronics fabrication

What disc size and attachment does it accept?


It accepts 125mm abrasive discs secured to an M14 threaded spindle for standardised disc mounting.

How does the tool suit continuous production environments?


The corded 240V supply and 350W motor provide uninterrupted operation without battery changeovers, supporting continuous process cycles.

What operational speed can I expect for high-throughput tasks?


The unit operates at 10,000 rpm no-load speed, enabling Rapid material removal in repetitive tasks.

Is the tool suitable for integration with extraction systems?


It is part of an extraction-capable platform and accepts 125mm discs commonly used with central or portable dust-extraction setups.

Related links