SMP08FPZ, Sample & Hold Circuit, 7μs 8-Channel Dual, Single Power Supply, 16-Pin PDIP
- RS Stock No.:
- 523-6658
- Mfr. Part No.:
- SMP08FPZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 523-6658
- Mfr. Part No.:
- SMP08FPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Acquisition Time | 7µs | |
| Number of Sample and Holds | 8 | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 12 V | |
| Typical Dual Supply Voltage | ±5V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 20.07 x 6.35 x 3.3mm | |
| Length | 20.07mm | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Acquisition Time 7µs | ||
Number of Sample and Holds 8 | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 12 V | ||
Typical Dual Supply Voltage ±5V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 20.07 x 6.35 x 3.3mm | ||
Length 20.07mm | ||
Width 6.35mm | ||
Height 3.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
