LF398H, Sample & Hold Amplifier, 20μs Dual Power Supply, 8-Pin TO-99
- RS Stock No.:
- 162-4191
- Mfr. Part No.:
- LF398H
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-4191
- Mfr. Part No.:
- LF398H
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Acquisition Time | 20µs | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±15V | |
| Mounting Type | Through Hole | |
| Package Type | TO-99 | |
| Pin Count | 8 | |
| Dimensions | 9.14 x 9.14 x 4.45mm | |
| Length | 9.14mm | |
| Width | 9.14mm | |
| Height | 4.45mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Acquisition Time 20µs | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±15V | ||
Mounting Type Through Hole | ||
Package Type TO-99 | ||
Pin Count 8 | ||
Dimensions 9.14 x 9.14 x 4.45mm | ||
Length 9.14mm | ||
Width 9.14mm | ||
Height 4.45mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
