Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3424
- Mfr. Part No.:
- L052FA01
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Length | 3m | |
| Colour | White/Yellow | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Length 3m | ||
Colour White/Yellow | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Replacement rope for GRILLON, GRILLON anchor, and GRILLON lifeline.
Rope available in seven lengths and two Colours
2, 3, 4 and 5 m rope lengths for GRILLON and GRILLON anchor
5, 10, 15 and 20 m rope lengths for GRILLON lifeline
Can be used with older versions (before 2018) and newer versions (after 2018)
2, 3, 4 and 5 m rope lengths for GRILLON and GRILLON anchor
5, 10, 15 and 20 m rope lengths for GRILLON lifeline
Can be used with older versions (before 2018) and newer versions (after 2018)
