KRATOS SAFETY Multi-Purpose Ladder 6 m, Polyester, 11 mm Diameter

Subtotal (1 unit)*

£270.64

(exc. VAT)

£324.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.64

*price indicative

RS Stock No.:
608-419
Mfr. Part No.:
FA7002906R
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Length

6m

Product Type

Multi-Purpose Ladder

Diameter

11mm

Material

Polyester

Colour

Orange

RoHS Status: Exempt

COO (Country of Origin):
AT
The KRATOS SAFETY 6-meter Webbing Rescue Ladder features rigid 11 mm diameter aluminium-reinforced rungs and an integrated belaying system. It is designed specifically for the rescue and evacuation of conscious users following a fall from height, ensuring safety and reliability. The ladder complies with PPE-R/11.115 standards.

Compact, portable and light, it is provided with its integrated transport bag

Easy to install

Quick deployment

Delivered with 3 steel karabiners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy