Phoenix Contact 0 Auxiliary Contacts Safety Relay 24V dc, 4-Channel 3 Safety Contacts
- RS Stock No.:
- 201-6246
- Mfr. Part No.:
- 2902726
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£345.94
(exc. VAT)
£415.13
(inc. VAT)
- RS Stock No.:
- 201-6246
- Mfr. Part No.:
- 2902726
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 24V dc | |
| Number of Channels | 4 | |
| Safety Contacts | 3 | |
| Function | Emergency Stop, Safety Switch/Interlock | |
| Auxiliary Contacts | 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V dc | ||
Number of Channels 4 | ||
Safety Contacts 3 | ||
Function Emergency Stop, Safety Switch/Interlock | ||
Auxiliary Contacts 0 | ||
- COO (Country of Origin):
- DE
The Phoenix multifunctional safety relay featured with 3 safety functions in one device. It can be operated in temperature range from 25 ° to 85 °C.
Degree of protection IP20
Yellow housing colour
Low housing width of only 22.5mm
No software configuration required
Yellow housing colour
Low housing width of only 22.5mm
No software configuration required
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

