ZANDER AACHEN ZSCoupling, 24V dc Coupling Relay
- RS Stock No.:
- 827-094
- Mfr. Part No.:
- 456020
- Brand:
- ZANDER AACHEN
Subtotal (1 unit)*
£65.73
(exc. VAT)
£78.88
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £65.73 |
*price indicative
- RS Stock No.:
- 827-094
- Mfr. Part No.:
- 456020
- Brand:
- ZANDER AACHEN
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Coupling Relay | |
| Contact Configuration | 3 NO/1 NC | |
| Mount Type | DIN Rail | |
| Series | ZSCoupling | |
| Power Consumption | 0.8W | |
| Terminal Type | Fixed, Screw Terminal | |
| IP Rating | IP20 | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30mV | |
| Standards/Approvals | EN 60204-1, DIN EN ISO 13849-1, EN 62061, EN 50156-1, EN 746-2, IEC 61508 Parts 1-2 and 4-7, IEC 61511-1, CE | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 70°C | |
| Width | 90.4mm | |
| Height | 62mm | |
| Length | 17.5mm | |
| Hazardous Area Certification | No | |
| Safety Category | SIL 1 | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Coupling Relay | ||
Contact Configuration 3 NO/1 NC | ||
Mount Type DIN Rail | ||
Series ZSCoupling | ||
Power Consumption 0.8W | ||
Terminal Type Fixed, Screw Terminal | ||
IP Rating IP20 | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30mV | ||
Standards/Approvals EN 60204-1, DIN EN ISO 13849-1, EN 62061, EN 50156-1, EN 746-2, IEC 61508 Parts 1-2 and 4-7, IEC 61511-1, CE | ||
Minimum Operating Temperature -40°C | ||
Contact Current 8A | ||
Maximum Operating Temperature 70°C | ||
Width 90.4mm | ||
Height 62mm | ||
Length 17.5mm | ||
Hazardous Area Certification No | ||
Safety Category SIL 1 | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Related links
- ZANDER AACHEN ZSCoupling F C2, 24V dc Coupling Relay
- ZANDER AACHEN ZCoupling C1 1 Safety Contacts
- ZANDER AACHEN C2 2 Safety Contacts
- Phoenix Contact, 24V dc Coupling Relay
- Phoenix Contact PSR-PS20-1NO-1NC-24DC-SC, 24V dc Coupling Relay
- Phoenix Contact PSR PC, 24V dc Coupling Relay
- Phoenix Contact PSRmini, 24V dc Coupling Relay
- Phoenix Contact PSR-SCP 3 Safety Contacts
