Lovato Electric SRPMF, 24V dc Safety Relay
- RS Stock No.:
- 820-388
- Mfr. Part No.:
- SRPMFA164
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£956.96
(exc. VAT)
£1,148.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £956.96 |
*price indicative
- RS Stock No.:
- 820-388
- Mfr. Part No.:
- SRPMFA164
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Safety Relay | |
| Mount Type | Panel Mount | |
| Series | SRPMF | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus | |
| Contact Current | 300mA | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 29V dc | |
| Maximum Operating Temperature | 55°C | |
| Height | 108mm | |
| Width | 45mm | |
| Length | 114.5mm | |
| Safety Category | CAT 4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Safety Relay | ||
Mount Type Panel Mount | ||
Series SRPMF | ||
IP Rating IP20 | ||
Standards/Approvals cULus | ||
Contact Current 300mA | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 29V dc | ||
Maximum Operating Temperature 55°C | ||
Height 108mm | ||
Width 45mm | ||
Length 114.5mm | ||
Safety Category CAT 4 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- IT
The Lovato Programmable safety relay offers multi-function capabilities with a reliable auxiliary supply, designed to enhance operational safety in various applications.
Nominal auxiliary voltage supply of 24VDC ensures optimal performance
Up to Cat. 4, PLe compliance for Advanced safety requirements
16 inputs and 4 pairs of safe OSSD outputs for versatile connectivity
Overvoltage category III with 4kV insulation voltage for robust reliability
Related links
- Lovato Electric SRB 5 Safety Contacts
- Lovato Electric SRB 4 Safety Contacts
- Lovato Electric SRB 2 Safety Contacts, 2
- Schneider Electric Preventa, 24V dc Safety Relay
- Schneider Electric Preventa 2 Safety Contacts
- Schneider Electric XPS MCM 4 Safety Contacts, 4
- Schneider Electric XPS MCM 2 Safety Contacts
- Schneider Electric XPS CM 2 Safety Contacts, 4
