Phoenix Contact PSR Coupling Relay 24V, Single Channel
- RS Stock No.:
- 584-842
- Mfr. Part No.:
- 1480212
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£398.09
(exc. VAT)
£477.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £398.09 | £39.809 |
*price indicative
- RS Stock No.:
- 584-842
- Mfr. Part No.:
- 1480212
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 24V | |
| Number of Channels | 1 | |
| Function | Safety Relay | |
| Series | PSR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V | ||
Number of Channels 1 | ||
Function Safety Relay | ||
Series PSR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupling Relay is designed for industrial applications, featuring force guided contacts that ensure reliable operation. With its compact design measuring just 14 mm in width, this relay offers not only space efficiency but also an impressive mechanical service life of approximately 107 cycles. Engineered for electrical isolation, it tackles demanding tasks within automation systems while adhering to IEC/EN regulations. The product is equipped with a green LED status display for easy monitoring, with a nominal operating mode that maximises performance without compromise.
Fully compliant with international safety standards
Green LED status display ensures easy monitoring
Suitable for a variety of demanding industrial applications
Offers a high mechanical service life for long term usage
Electrical isolation safeguards against unintended activation
Quick and straightforward installation with push in connections
Green LED status display ensures easy monitoring
Suitable for a variety of demanding industrial applications
Offers a high mechanical service life for long term usage
Electrical isolation safeguards against unintended activation
Quick and straightforward installation with push in connections
Related links
- Phoenix Contact PSR Coupling Relay 24V, Single Channel
- Phoenix Contact PSRclassic PSR-SPF- 24UC/URM/4X1/2X2 Coupling Relay 24V ac/dc, Single Channel 6 Safety Contacts
- Phoenix Contact PSRmini PSR-PC51 1 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
- Phoenix Contact PSRclassic PSR 1 Auxiliary Contacts Coupling Relay 24V ac/dc, Single/Dual-Channel 5 Safety Contacts
- Phoenix Contact PSR-PC20 Coupling Relay 24V dc
- Phoenix Contact PSRclassic PSR SCP Coupling Relay 24V ac/dc, Dual-Channel
- Phoenix Contact PSRmini PSR-PC52 1 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
- Phoenix Contact PSRmini PSR-PC51 0 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
