ZANDER AACHEN SK5C Safety Relay 24V 1/2 6 Safety Contacts
- RS Stock No.:
- 562-128
- Mfr. Part No.:
- 474342
- Brand:
- ZANDER AACHEN
Subtotal (1 unit)*
£152.64
(exc. VAT)
£183.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.64 |
*price indicative
- RS Stock No.:
- 562-128
- Mfr. Part No.:
- 474342
- Brand:
- ZANDER AACHEN
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
| Brand | ZANDER AACHEN | |
| Supply Voltage | 24V | |
| Number of Channels | 1/2 | |
| Safety Contacts | 6 | |
| Function | Safety Relay | |
| Reset Method | Automatic | |
| Safety Category ISO 13849-1 | 4 | |
| PL ISO 13849-1 | e | |
| SIL IEC 61508 | 3 | |
| Terminal Type | Plug In, Screw | |
| Width | 22.5mm | |
| Series | SK5C | |
| Depth | 114mm | |
| Performance Level | e | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Supply Voltage 24V | ||
Number of Channels 1/2 | ||
Safety Contacts 6 | ||
Function Safety Relay | ||
Reset Method Automatic | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Terminal Type Plug In, Screw | ||
Width 22.5mm | ||
Series SK5C | ||
Depth 114mm | ||
Performance Level e | ||
Length 99mm | ||
- COO (Country of Origin):
- DE
The H.ZANDER SK5C is a coupling relay with forcibly guided contacts according to EN 61810-3, which can be used in safety-related applications according to EN ISO 13849-1 and EN 62061 and EN 61508 up to PL e or SIL 3. The SK5C couples safe signals of e.g. pulsed PLCs to the periphery for galvanic isolation and power adjustment and can also used for contact expansion of a safety relay such as from the ZANDER SR series.
Forcibly guided relay contacts according to EN 61810-3
5 NO and 1NC
Coupling of safe signals for galvanically isolated power adjustment
Contact expansion for safety relays
Display of the switching status via LED
5 NO and 1NC
Coupling of safe signals for galvanically isolated power adjustment
Contact expansion for safety relays
Display of the switching status via LED
Related links
- ZANDER AACHEN SK5C Safety Relay 24V 1/2 5 Safety Contacts
- ZANDER AACHEN ZC C2 Safety Relay 24V 2 Safety Contacts
- ZANDER AACHEN SR2C Safety Relay 24V, Single/Dual-Channel 2 Safety Contacts
- ZANDER AACHEN SR7C Safety Relay 24V, Single/Dual-Channel 7 Safety Contacts
- ZANDER AACHEN SR4C Safety Relay 24V, Single/Dual-Channel 4 Safety Contacts
- ZANDER AACHEN ZSCoupling ZC Safety Relay 24V, Single Channel 4 Safety Contacts
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR7C 4 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 7 Safety Contacts