ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 115V, Dual-Channel 3 Safety Contacts
- RS Stock No.:
- 521-051
- Mfr. Part No.:
- 474171
- Brand:
- ZANDER AACHEN
Image representative of range
Subtotal (1 unit)*
£299.32
(exc. VAT)
£359.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £299.32 |
*price indicative
- RS Stock No.:
- 521-051
- Mfr. Part No.:
- 474171
- Brand:
- ZANDER AACHEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Supply Voltage | 115V | |
| Number of Channels | 2 | |
| Safety Contacts | 3 | |
| Function | Safety Relay | |
| Auxiliary Contacts | 1 | |
| Reset Method | Automatic, Manual, Monitored | |
| Safety Category ISO 13849-1 | 4 | |
| PL ISO 13849-1 | e | |
| SIL IEC 61508 | 3 | |
| Terminal Type | Screw | |
| Width | 22.5mm | |
| Depth | 114mm | |
| Series | SR3C | |
| Length | 99mm | |
| Performance Level | e | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Supply Voltage 115V | ||
Number of Channels 2 | ||
Safety Contacts 3 | ||
Function Safety Relay | ||
Auxiliary Contacts 1 | ||
Reset Method Automatic, Manual, Monitored | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Terminal Type Screw | ||
Width 22.5mm | ||
Depth 114mm | ||
Series SR3C | ||
Length 99mm | ||
Performance Level e | ||
- COO (Country of Origin):
- DE
The H.ZANDER Emergency stop relay SR3C is designed for the safe isolation of safety circuits in accordance with EN 60204-1 and thus performs the safety-related stop function up to PL e / SIL 3 in accordance with EN ISO 13849-1 / IEC 61508. If the emergency stop circuit (e.g. safety door or emergency stop button) is closed, the machine can be enabled via the SR3C. When the safety function is requested via the emergency stop circuit (e.g. safety door open), the enable current paths of the SR3C are opened immediately and thus safely switch off the machine.
Cyclical monitoring of the output contacts
Indication of the switching state via LED
Indication of the switching state via LED
Related links
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 115V, Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 230V, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 230V ac, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR2C 0 Auxiliary Contacts Safety Relay 115V, Dual-Channel 2 Safety Contacts
- ZANDER AACHEN SR3E 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SK3D 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts
- Wieland safeRELAY SNA 4063K 1 Auxiliary Contacts Safety Relay 115V ac, Dual-Channel 3 Safety Contacts
