TE Connectivity SCHRACK SCHRACK SR4 Safety Relay 15V dc, 4-Channel 4 Safety Contacts

Subtotal (1 tube of 10 units)*

£158.99

(exc. VAT)

£190.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£158.99£15.899

*price indicative

RS Stock No.:
477-270
Mfr. Part No.:
4-1415367-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Supply Voltage

15V dc

Number of Channels

4

Safety Contacts

4

Function

Safety Relay

Range

SCHRACK

Series

SCHRACK SR4

COO (Country of Origin):
CZ
The TE Connectivity Force-Guided Relay is a versatile and reliable solution for DC applications, designed to ensure safety and performance in demanding environments. This innovative relay features a monostable coil magnetic system and offers an exceptional contact arrangement of 3A (NO) plus 1B (NC), making it ideal for a wide range of signalling and control tasks. Its robust construction ensures longevity, while the compact dimensions allow for easy integration into various systems. The relay is engineered for optimal performance, offering protection against electrical faults alongside significant dielectric properties. Ideal for PCB mounting, it effortlessly meets the needs of both industrial and commercial applications, guaranteeing secure and reliable operation.

Offers exceptional operational efficiency for DC systems
Provides compact dimensions for seamless integration
Ensures high dielectric strength for improved electrical safety
Features flux-resistant construction for durability in harsh environments
Supports wave solder capability for streamlined production processes
Complies with critical environmental regulations for sustainable use
Delivers superior contact rating for reliability in demanding applications
Incorporates solder pins for secure and easy connections
Supports a wide temperature range for versatile use
Simplifies maintenance with a washable enclosure design