TE Connectivity SR4 Safety Relay 85V dc
- RS Stock No.:
- 476-705
- Mfr. Part No.:
- 5-1415054-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 10 units)*
£152.93
(exc. VAT)
£183.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | £152.93 | £15.293 |
*price indicative
- RS Stock No.:
- 476-705
- Mfr. Part No.:
- 5-1415054-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Supply Voltage | 85V dc | |
Function | Safety Relay | |
Series | SR4 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Supply Voltage 85V dc | ||
Function Safety Relay | ||
Series SR4 | ||
- COO (Country of Origin):
- MX
The TE Connectivity force guided relay is expertly designed to deliver exceptional performance in critical applications. Engineered with four contacts, it ensures reliable operation under challenging conditions. Its robust construction makes it compatible with various systems, providing flexibility in design and integration. The relay's compliance with major international standards underlines its suitability for global markets, assuring users of its safety and effectiveness. This model stands out due to its ability to handle complex tasks while maintaining high operational integrity, making it an essential component for industrial and commercial applications alike. Whether you seek reliability or efficiency in circuit control, this product sets a new benchmark in the relay market.
Offers force-guided relay functionality for added safety in operation
Designed to withstand wave solder processes up to 260°C
Compliant with EU RoHS directives, ensuring environmental safety
Supports a variety of applications, enhancing design versatility
Exceptional durability guarantees long-term service in demanding conditions
Utilises high-quality materials that meet stringent compliance criteria
Designed to withstand wave solder processes up to 260°C
Compliant with EU RoHS directives, ensuring environmental safety
Supports a variety of applications, enhancing design versatility
Exceptional durability guarantees long-term service in demanding conditions
Utilises high-quality materials that meet stringent compliance criteria