Electric Shock Treatment Guidance Safety Poster, Semi Rigid Laminate, English, 420 mm, 590mm
- RS Stock No.:
- 901-1365
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 901-1365
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Theme | Electric Shock Treatment Guidance | |
| Text Language | English | |
| Type | Poster | |
| Height | 420 mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 590mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Theme Electric Shock Treatment Guidance | ||
Text Language English | ||
Type Poster | ||
Height 420 mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 590mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Electric Shock Treatment Guidance Safety Poster, Semi-Rigid Laminate, English, 420 mm, 590 mm
This safety poster from RS PRO gives clear instructions of what to do in the event of an electric shock. It outlines the step-by-step process of what to check for and how to treat different types of injuries, such as respiratory problems or burns.
The yellow-and-black striped border is an easily recognisable hazard marker sign, so employees and visitors can locate the sign from a distance in an emergency. The text is written in easy-to-understand language, so users can follow it even in stressful situations. For extra clarity, the poster has colour illustrations to walk readers through recovery positions and safety procedures.
The poster is 420 mm x 590 mm, so it fits on a door, wall or notice board and can still be easily read. The semi-rigid laminate material keeps it in good condition and helps it resist tearing and weathering.
The yellow-and-black striped border is an easily recognisable hazard marker sign, so employees and visitors can locate the sign from a distance in an emergency. The text is written in easy-to-understand language, so users can follow it even in stressful situations. For extra clarity, the poster has colour illustrations to walk readers through recovery positions and safety procedures.
The poster is 420 mm x 590 mm, so it fits on a door, wall or notice board and can still be easily read. The semi-rigid laminate material keeps it in good condition and helps it resist tearing and weathering.
Features and Benefits
• Height of 420 mm
• Semi-rigid laminate material
• One poster per package
• English text language
• 'Electric Shock Treatment Guidance' theme
• Poster type
• Width of 590 mm
• Semi-rigid laminate material
• One poster per package
• English text language
• 'Electric Shock Treatment Guidance' theme
• Poster type
• Width of 590 mm
