The Manual Regulations 1992 Safety Wall Chart, PP, English, 600 mm, 420mm
- RS Stock No.:
- 763-2140
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 763-2140
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Theme | The Manual Regulations 1992 | |
| Text Language | English | |
| Type | Wall Chart | |
| Height | 600 mm | |
| Material | PP | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Theme The Manual Regulations 1992 | ||
Text Language English | ||
Type Wall Chart | ||
Height 600 mm | ||
Material PP | ||
Width 420mm | ||
- COO (Country of Origin):
- GB
