Safety Wall Chart, Polypropylene B-7527 371 mm, 262mm

Stock information currently inaccessible
RS Stock No.:
201-7393
Mfr. Part No.:
306954
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Type

Wall Chart

Height

371 mm

Material

Polypropylene B-7527

Self-Adhesive

No

Width

262mm

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The Brady's Hand Wash Instructions wallchart is available in rectangle shape also the layout is in portrait. It is used for COVID-19. The wallchart's description is in Dutch language.

It is available in black & white on green & blue colours
The wallchart has thickness up to 1.501 mm
It is a multi message sign

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy