Safety Wall Chart, Polypropylene B-7527, Swedish, 262 mm, 371mm
- RS Stock No.:
- 201-7391
- Mfr. Part No.:
- 306952
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 201-7391
- Mfr. Part No.:
- 306952
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Text Language | Swedish | |
| Type | Wall Chart | |
| Height | 262 mm | |
| Material | Polypropylene B-7527 | |
| Self-Adhesive | No | |
| Width | 371mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Text Language Swedish | ||
Type Wall Chart | ||
Height 262 mm | ||
Material Polypropylene B-7527 | ||
Self-Adhesive No | ||
Width 371mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The Brady's COVID-19-General wallchart is available in rectangle shape also the layout is in landscape. It is used for COVID-19. The wallchart's description is in Swedish language.
It is available in black & white on red, green, blue, yellow & white colours
The wallchart has thickness up to 1.501 mm
It is a multi message sign
The wallchart has thickness up to 1.501 mm
It is a multi message sign
