Safety Poster, Norwegian, 350 mm, 350mm

Stock information currently inaccessible
RS Stock No.:
201-7345
Mfr. Part No.:
306909
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Text Language

Norwegian

Height

350 mm

Self-Adhesive

Yes

Width

350mm

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The Brady's wash your hands floor sign is available in circle shape. It is used for COVID-19, Floor marking. The floor sign's description is in Norwegian language.

Permanent rubber adhesive is used
It is available in white and blue colour
The sign has thickness up to 0.254 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy