Safety Poster, German, 350 mm, 350mm
- RS Stock No.:
- 201-7330
- Mfr. Part No.:
- 306895
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 201-7330
- Mfr. Part No.:
- 306895
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Text Language | German | |
| Height | 350 mm | |
| Self-Adhesive | Yes | |
| Width | 350mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Text Language German | ||
Height 350 mm | ||
Self-Adhesive Yes | ||
Width 350mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The Brady's sanitise your hands floor sign is available in circle shape. It is used for COVID-19, Floor marking. The floor sign's description is in German language.
Permanent rubber adhesive is used
It is available in white and blue colour
The sign has thickness up to 0.254 mm
It is available in white and blue colour
The sign has thickness up to 0.254 mm
