Safety Poster, PP 371 mm, 262mm

Stock information currently inaccessible
RS Stock No.:
201-1544
Mfr. Part No.:
306839
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Type

Poster

Height

371 mm

Material

PP

Self-Adhesive

No

Width

262mm

COO (Country of Origin):
BE
The Brady's COVID-19 Safety Poster is made up of laminated polyester material. This sign will keep people informed on the best ways to prevent the spread of COVID-19.

Rectangle shape
Multi-message signs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy