First Aid Safety Wall Chart, Plastic, English, 600 mm, 420mm
- RS Stock No.:
- 193-0198
- Mfr. Part No.:
- WC61
- Brand:
- Signs & Labels
Stock information currently inaccessible
- RS Stock No.:
- 193-0198
- Mfr. Part No.:
- WC61
- Brand:
- Signs & Labels
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signs & Labels | |
| Theme | First Aid | |
| Text Language | English | |
| Type | Wall Chart | |
| Height | 600 mm | |
| Material | Plastic | |
| Quantity Per Package | 1 | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand Signs & Labels | ||
Theme First Aid | ||
Text Language English | ||
Type Wall Chart | ||
Height 600 mm | ||
Material Plastic | ||
Quantity Per Package 1 | ||
Width 420mm | ||