Stock information currently inaccessible
- RS Stock No.:
- 181-2225
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Text Language | English | |
| Height | 594 mm | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Text Language English | ||
Height 594 mm | ||
Width 420mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Poster displays information on what safety methods should be carried out around the office.
Material : 5gsm silk encapsulated 75 micron gloss.
Size :594 x 420 mm (H x W)
Material : 5gsm silk encapsulated 75 micron gloss.
Size :594 x 420 mm (H x W)
