Safety Instructions Safety Pocket guide, English, 594 mm, 420mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-2224
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Theme

Safety Instructions

Text Language

English

Height

594 mm

Width

420mm

RoHS Status: Not Applicable

Poster displays information on what safety methods should be carried out around the office.
Material : 5gsm silk encapsulated 75 micron gloss.
Size :594 x 420 mm (H x W)