Stock information currently inaccessible
- RS Stock No.:
- 181-1487
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Text Language | English | |
| Type | Poster | |
| Height | 840 mm | |
| Quantity Per Package | 1+ Unit | |
| Width | 595mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Text Language English | ||
Type Poster | ||
Height 840 mm | ||
Quantity Per Package 1+ Unit | ||
Width 595mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Management of Health & Safety at Work Regulations 1999 poster provides thorough regulation information for employees. The A1 size poster ensures text is easy to read and the poster stands out for employees. Suitable to be displayed in an area all employees have easy and regular access to, to ensure it is seen by all.
Ensure your workplace complies with the latest regulations
Provides up to date Health & Safety at Work regulation information for employees
Clear, easy to read text
Durable, laminated construction
Poster size A1, 84x59.5cm
Exemption certificates
Risk assessment
Employees' duties
Capabilities and training
Procedures for serious and imminent danger and for danger areas
Contacts with external services
Certificate from registered medical practitioner in respect of new or expectant mothers
Amendment of the Construction (Health, Safety and Welfare) Regulations
Temporary workers and plenty more
Provides up to date Health & Safety at Work regulation information for employees
Clear, easy to read text
Durable, laminated construction
Poster size A1, 84x59.5cm
Exemption certificates
Risk assessment
Employees' duties
Capabilities and training
Procedures for serious and imminent danger and for danger areas
Contacts with external services
Certificate from registered medical practitioner in respect of new or expectant mothers
Amendment of the Construction (Health, Safety and Welfare) Regulations
Temporary workers and plenty more
