Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.33
(exc. VAT)
£26.80
(inc. VAT)
- RS Stock No.:
- 181-1484
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Text Language | English | |
| Type | Poster | |
| Height | 890 mm | |
| Quantity Per Package | 1+ Unit | |
| Width | 595mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Text Language English | ||
Type Poster | ||
Height 890 mm | ||
Quantity Per Package 1+ Unit | ||
Width 595mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Electricity at Work Regulations 1989 Poster provides essential regulation information in a clear and easy to read format. The A1 size poster ensures text is clear to read and eye catching. The regulation posters are suitable to display in an areas that all employees have regular access
Ensure your workplace complies with the latest regulations
Provides up to date Electricity at Work regulation information for employees
Clear, easy to read text
Durable laminated construction
Poster size A1, 84x59.5cm
Strength and capability of electrical equipment
Persons whom duties are imposed by these Regulations
Means for cutting off the supply and for isolation
Disapplication of duties
Working space, access and lighting
System and work activities and protective equipment and plenty more
Provides up to date Electricity at Work regulation information for employees
Clear, easy to read text
Durable laminated construction
Poster size A1, 84x59.5cm
Strength and capability of electrical equipment
Persons whom duties are imposed by these Regulations
Means for cutting off the supply and for isolation
Disapplication of duties
Working space, access and lighting
System and work activities and protective equipment and plenty more

