RS PRO Electrical Safety Label, Polypropylene, French 1 mm 350mm
- RS Stock No.:
- 813-767
- Brand:
- RS PRO
Subtotal (1 unit)*
£55.40
(exc. VAT)
£66.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.40 |
*price indicative
- RS Stock No.:
- 813-767
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Theme | Electrical Safety | |
| Product Type | Label | |
| Sub Type | Electrical Safety | |
| Text Language | French | |
| Height | 1mm | |
| Material | Polypropylene | |
| Self-Adhesive | No | |
| Quantity Per Package | 1Per Pack | |
| Width | 350mm | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Theme Electrical Safety | ||
Product Type Label | ||
Sub Type Electrical Safety | ||
Text Language French | ||
Height 1mm | ||
Material Polypropylene | ||
Self-Adhesive No | ||
Quantity Per Package 1Per Pack | ||
Width 350mm | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
- COO (Country of Origin):
- IN
RS PRO Electrical Safety Label, Polypropylene, French
This RS PRO Electrical Safety Label is designed to enhance safety by providing clear and concise warnings in French. Made from Durable polypropylene, it is suitable for various industrial environments where electrical safety is a priority. The label measures 350 mm in width and 1 mm in height, ensuring visibility and durability.
Features and Benefits
Material: Polypropylene construction ensures durability and resistance to environmental factors.
Language: French text provides clear communication for French-speaking environments.
Size: 350 mm width offers high visibility for effective safety communication.
Non-Adhesive: Designed for use in applications where adhesive is not required.
Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for quality and safety.
Language: French text provides clear communication for French-speaking environments.
Size: 350 mm width offers high visibility for effective safety communication.
Non-Adhesive: Designed for use in applications where adhesive is not required.
Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for quality and safety.
Applications
Industrial facilities
Manufacturing plants
Electrical installations
Safety compliance areas
Manufacturing plants
Electrical installations
Safety compliance areas
Additional Information
Pack Quantity: Supplied as 1 per pack
Standards: Complies with ISO and RoHS standards for environmental and safety assurance.
Standards: Complies with ISO and RoHS standards for environmental and safety assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electrical Safety at Work Safety Wall Chart English 600 mm 420mm
- Brady Electrical Safety Safety Poster French 350 mm 500mm
- RS PRO Electrical Safety Guidance Safety Poster English 420 mm 590mm
- Brady Disinfect Your Hands Safety Poster French 350 mm 350mm
- Brady STOP Safety Poster Rolled Aluminium, French 350 mm 350mm
- Brady STOP Safety Poster EMEA 350 mm 350mm
- Brady Safety Instructions Safety Poster French 200 mm 400mm
- Brady Safety Poster English 350 mm 350mm
