Desco Yellow/Black ESD Label 25 mm x 25mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 1000

£19.93

(exc. VAT)

£23.92

(inc. VAT)

RS Stock No.:
871-5205
Mfr. Part No.:
06713
Brand:
Desco
Find similar products by selecting one or more attributes.
Select all

Brand

Desco

Sign Description

ESD Protective Symbol

Self-Adhesive

Yes

Height

25 mm

Colour

Yellow/Black

Quantity Per Package

1000

Width

25mm

Product Type

Label

COO (Country of Origin):
US