RS PRO Black/Red Vinyl Safety Labels 50 mm x 50mm
- RS Stock No.:
- 763-2168
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-2168
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Danger | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 50 mm | |
| Material | Vinyl | |
| Colour | Black/Red | |
| Quantity Per Package | 250Per Roll | |
| Width | 50mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Danger | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 50 mm | ||
Material Vinyl | ||
Colour Black/Red | ||
Quantity Per Package 250Per Roll | ||
Width 50mm | ||
- COO (Country of Origin):
- GB
Hazardous Symbol Labels
Easy peel Self-adhesive labels
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG)
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG)
Standards
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG)
