Safety Denki Black/Yellow Safety Labels 35 mm x 60mm
- RS Stock No.:
- 490-0746
- Mfr. Part No.:
- SF004-10N
- Brand:
- Safety Denki
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-0746
- Mfr. Part No.:
- SF004-10N
- Brand:
- Safety Denki
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Safety Denki | |
| Sign Description | Warning | |
| Text Language | Japanese | |
| Self-Adhesive | Yes | |
| Height | 35 mm | |
| Colour | Black/Yellow | |
| Quantity Per Package | 5 | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Safety Denki | ||
Sign Description Warning | ||
Text Language Japanese | ||
Self-Adhesive Yes | ||
Height 35 mm | ||
Colour Black/Yellow | ||
Quantity Per Package 5 | ||
Width 60mm | ||
RoHS Status: Not Applicable