RS PRO Black/Yellow PVC Safety Labels, Danger Men Working On Electrical Circuits-Text 450 mm x 600mm
- RS Stock No.:
- 219-7982
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-7982
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Danger | |
| Text Message | Danger Men Working On Electrical Circuits | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 450 mm | |
| Material | PVC | |
| Colour | Black/Yellow | |
| Quantity Per Package | 1 | |
| Width | 600mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Danger | ||
Text Message Danger Men Working On Electrical Circuits | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 450 mm | ||
Material PVC | ||
Colour Black/Yellow | ||
Quantity Per Package 1 | ||
Width 600mm | ||
- COO (Country of Origin):
- GB
