RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Explosive-Text 40 mm x 40mm
- RS Stock No.:
- 181-2247
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2247
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Text Message | GHS Explosive | |
| Text Language | English | |
| Height | 40 mm | |
| Material | Gloss Polymeric Vinyl | |
| Colour | White | |
| Quantity Per Package | 20 | |
| Width | 40mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Text Message GHS Explosive | ||
Text Language English | ||
Height 40 mm | ||
Material Gloss Polymeric Vinyl | ||
Colour White | ||
Quantity Per Package 20 | ||
Width 40mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Safety sign detailing use the use of a Dry Powder extinguisher.
Material : Self adhesive vinyl
Size: 300 x 100mm (H x W)
Material : Self adhesive vinyl
Size: 300 x 100mm (H x W)
