RS PRO Yellow Paper ESD Label, POINT DE MISE A LA TERRE-Text 36 mm x 36 (Dia.)mm
- RS Stock No.:
- 125-2367
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-2367
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Grounding Point | |
| Text Message | POINT DE MISE A LA TERRE | |
| Text Language | French | |
| Self-Adhesive | Yes | |
| Height | 36 mm | |
| Material | Paper | |
| Colour | Yellow | |
| Quantity Per Package | 1000 | |
| Width | 36 (Dia.)mm | |
| Diameter | 36mm | |
| Complies with EN 61340-5-1 | Yes | |
| Product Type | Label | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Grounding Point | ||
Text Message POINT DE MISE A LA TERRE | ||
Text Language French | ||
Self-Adhesive Yes | ||
Height 36 mm | ||
Material Paper | ||
Colour Yellow | ||
Quantity Per Package 1000 | ||
Width 36 (Dia.)mm | ||
Diameter 36mm | ||
Complies with EN 61340-5-1 Yes | ||
Product Type Label | ||
- COO (Country of Origin):
- GB
