Signs & Labels Yellow Vinyl Safety Labels, Danger 415 Volts-Text 400 mm x 300mm
- RS Stock No.:
- 865-015
- Mfr. Part No.:
- PW45AS
- Brand:
- Signs & Labels
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.86
(exc. VAT)
£13.03
(inc. VAT)
- RS Stock No.:
- 865-015
- Mfr. Part No.:
- PW45AS
- Brand:
- Signs & Labels
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signs & Labels | |
| Text Message | Danger 415 Volts | |
| Text Language | English | |
| Height | 400 mm | |
| Material | Vinyl | |
| Colour | Yellow | |
| Quantity Per Package | 1 | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand Signs & Labels | ||
Text Message Danger 415 Volts | ||
Text Language English | ||
Height 400 mm | ||
Material Vinyl | ||
Colour Yellow | ||
Quantity Per Package 1 | ||
Width 300mm | ||
Danger
Hazard Signs
