Brady Black/Yellow Vinyl Safety Labels, Danger Fragile Roof-Text 200 mm x 150mm
- RS Stock No.:
- 562-356
- Mfr. Part No.:
- W27A/S
- Brand:
- Brady
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-356
- Mfr. Part No.:
- W27A/S
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sign Description | Danger | |
| Text Message | Danger Fragile Roof | |
| Text Language | English | |
| Height | 200 mm | |
| Material | Vinyl | |
| Colour | Black/Yellow | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sign Description Danger | ||
Text Message Danger Fragile Roof | ||
Text Language English | ||
Height 200 mm | ||
Material Vinyl | ||
Colour Black/Yellow | ||
Width 150mm | ||
