Brady Black/Yellow Vinyl Safety Labels, Laser Aperture-Text 21 mm x 52mm
- RS Stock No.:
- 119-463
- Mfr. Part No.:
- Y163065
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 119-463
- Mfr. Part No.:
- Y163065
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Text Message | Laser Aperture | |
| Text Language | English | |
| Height | 21 mm | |
| Material | Vinyl | |
| Colour | Black/Yellow | |
| Quantity Per Package | 5 | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Text Message Laser Aperture | ||
Text Language English | ||
Height 21 mm | ||
Material Vinyl | ||
Colour Black/Yellow | ||
Quantity Per Package 5 | ||
Width 52mm | ||
Hazard Signs
