Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.22
(exc. VAT)
£7.46
(inc. VAT)
- RS Stock No.:
- 789-4616
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Knife Type | Heavy Duty | |
Blade Type | Standard | |
Retractable | Yes | |
Number of Blade Segments | 1 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Knife Type Heavy Duty | ||
Blade Type Standard | ||
Retractable Yes | ||
Number of Blade Segments 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Warning
You must be over the age of 18 to purchase this product