MARTOR Safety Knife with Auto-retractable Blade, Retractable, 8.5mm Blade Length
- RS Stock No.:
- 479-509
- Mfr. Part No.:
- 447
- Brand:
- MARTOR
Subtotal (1 unit)*
£9.76
(exc. VAT)
£11.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.76 |
*price indicative
- RS Stock No.:
- 479-509
- Mfr. Part No.:
- 447
- Brand:
- MARTOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Knife Type | Safety | |
| Blade Type | Auto-retractable | |
| Series | SECUNORM HANDY MDP | |
| Retractable | Yes | |
| Length of Blade Required | 8.5mm | |
| For Use With | Cord, Tape, Yarn | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Knife Type Safety | ||
Blade Type Auto-retractable | ||
Series SECUNORM HANDY MDP | ||
Retractable Yes | ||
Length of Blade Required 8.5mm | ||
For Use With Cord, Tape, Yarn | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR Safety Knife is designed specifically for cutting cardboard. Despite its small size, it delivers impressive cutting performance with all the necessary qualities for the job. The MDP version is particularly suited for the food and medicine industries, as it is made with metal detectable plastic for enhanced safety. This ensures that if the knife is accidentally dropped or lost, it can be easily detected, minimizing the risk in sensitive environments.
Slider on both sides
Can be metal detected
Abrasion resistant
For right and left handers
Can be metal detected
Abrasion resistant
For right and left handers
Related links
- MARTOR Safety Knife with Auto-retractable Blade, Retractable
- MARTOR Safety Knife with Auto-retractable Blade 12mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 71.2mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 21mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 9mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 13mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 17.7mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 60mm Blade Length
