Allen Bradley Guardmaster 440-C Series Safety Module, 24V dc
- RS Stock No.:
- 890-2967
- Mfr. Part No.:
- 440C-ENET
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£313.01
(exc. VAT)
£375.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £313.01 |
*price indicative
- RS Stock No.:
- 890-2967
- Mfr. Part No.:
- 440C-ENET
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Series | 440-C | |
| Product Type | Safety Module | |
| Sub Type | Ethernet Module | |
| Mount Type | DIN Rail | |
| For Use With | 440C-CR30 Safety Relays | |
| Supply Voltage | 24V dc | |
| Terminal Type | RJ45 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Series 440-C | ||
Product Type Safety Module | ||
Sub Type Ethernet Module | ||
Mount Type DIN Rail | ||
For Use With 440C-CR30 Safety Relays | ||
Supply Voltage 24V dc | ||
Terminal Type RJ45 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Guardmaster 440C-ENET Ethernet Plug-in module
The 440C-ENET ethernet plug-in module allows the Guardmaster 440C-CR30 to easily communicate diagnostic data to an Allen-Bradley CompactLogix™ or Micro800® controller.
Slot 1 only
Related links
- Allen Bradley Guardmaster 440-R Series Safety Module, 24V dc
- Allen Bradley Guardmaster 440-R Series Output Module 5 Outputs 4 NO
- Allen Bradley Guardmaster 440-R Series Output Module 5 Outputs 4 NO/1 NC
- Allen Bradley Guardmaster 440-R Series Input/Output Module 6 Outputs 4 NO/2 NC
- Allen Bradley Guardmaster 440-R Series Input/Output Module 6 Outputs 4 NO/2 NC
- Allen Bradley Guardmaster 440C-CR30 Series Safety Controller 4 Safety Outputs, 24V dc
- Pilz 772135 Series Safety Module, 24V dc
- Pilz 772122 Series Safety Module, 24V dc
