Omron NX Series Input/Output Module, 4 Inputs, 2 Outputs, 24 V dc
- RS Stock No.:
- 862-5751
- Mfr. Part No.:
- NX-SIH400
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-5751
- Mfr. Part No.:
- NX-SIH400
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | NX | |
| Type | Input Module | |
| For Use With | NX Control Unit | |
| Supply Voltage | 24 V dc | |
| Number of Inputs | 4 | |
| Number of Outputs | 2 | |
| Power Rating | 0.7 W | |
| Mounting Style | DIN Rail | |
| Terminal Type | Plug In | |
| Dimensions | 104.5 x 71 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series NX | ||
Type Input Module | ||
For Use With NX Control Unit | ||
Supply Voltage 24 V dc | ||
Number of Inputs 4 | ||
Number of Outputs 2 | ||
Power Rating 0.7 W | ||
Mounting Style DIN Rail | ||
Terminal Type Plug In | ||
Dimensions 104.5 x 71 x 12 mm | ||
- COO (Country of Origin):
- CN
