SIRIUS 3RK3 Profibus DP Interface Module, 24 V dc
- RS Stock No.:
- 764-3916
- Mfr. Part No.:
- 3RK3511-1BA10
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 764-3916
- Mfr. Part No.:
- 3RK3511-1BA10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Series | 3RK3 | |
| Type | Interface Module | |
| For Use With | 3RK3 Modular Safety System | |
| Supply Voltage | 24 V dc | |
| Mounting Style | DIN Rail | |
| Dimensions | 45 x 111 x 124 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Series 3RK3 | ||
Type Interface Module | ||
For Use With 3RK3 Modular Safety System | ||
Supply Voltage 24 V dc | ||
Mounting Style DIN Rail | ||
Dimensions 45 x 111 x 124 mm | ||
