Pilz PNOZmulti Series Input Module, 8 Inputs, , 0 Outputs, 24 V dc
- RS Stock No.:
- 619-2694
- Mfr. Part No.:
- 773410
- Brand:
- Pilz
Stock information currently inaccessible
- RS Stock No.:
- 619-2694
- Mfr. Part No.:
- 773410
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | PNOZmulti | |
| Type | Input Module | |
| For Use With | PNOZ | |
| Supply Voltage | 24 V dc | |
| Number of Inputs | 8 | |
| Number of Outputs | 0 | |
| Mounting Style | DIN Rail | |
| Dimensions | 94 x 22.5 x 121 mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series PNOZmulti | ||
Type Input Module | ||
For Use With PNOZ | ||
Supply Voltage 24 V dc | ||
Number of Inputs 8 | ||
Number of Outputs 0 | ||
Mounting Style DIN Rail | ||
Dimensions 94 x 22.5 x 121 mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Caution
PNOZ mi2p - This is not a safety component, it monitors standard control functions only
Approvals
UL,CCC
