Allen Bradley Guardmaster 440-R Series Input Module, 2 Inputs, , 0 Outputs, 24 V dc, 3NC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
447-5830
Mfr. Part No.:
440R-H23179
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Range

Minotaur

Series

440-R

Type

Input Module

For Use With

440R MSR100

Supply Voltage

24 V dc

Normal State Configuration

3NC

Number of Inputs

2

Number of Outputs

0

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

99 x 17.5 x 114.5 mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Minotaur MSR221P - Input Expansion Module


Connecting ribbon cable provides power to the MSR221P as well as a check on its status. The input modules to a base unit can be either MSR220P or MSR221P in any combination or order
2 input circuits: gate, E-stop or light curtains
4 diagnostic LEDs
Supply voltage: 24Vdc
Dimensions: 99 x 17.5 x 114.5mm

Standards

IEC/EN 60204-1; ISOTR 12100; ISO 13849-1

Standards

IEC/EN 60204-1; ISOTR 12100; ISO 13849-1; EN 954-1