AXC CLOUD-PRO AXC Axioline F Local Bus Connector, 24 V dc
- RS Stock No.:
- 201-6194
- Mfr. Part No.:
- 2402985
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-6194
- Mfr. Part No.:
- 2402985
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | AXC CLOUD-PRO | |
| Series | AXC | |
| Type | Connector | |
| For Use With | Axioline I/Os | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range AXC CLOUD-PRO | ||
Series AXC | ||
Type Connector | ||
For Use With Axioline I/Os | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix controller is used as axiocontrol for communicating with the PROFICLOUD and controlling axioline I/Os directly. It has numerous protocols supported such as http, https, FTP, SNTP, SNMP, SMTP, SQL, MySQL, DCP etc.
Configuration via USB
Web server HTML5 and JAVA
SD card up to 2 GB as optional plug-in parameterization memory
2 x Ethernet interfaces
Increased resistance to EMI
Web server HTML5 and JAVA
SD card up to 2 GB as optional plug-in parameterization memory
2 x Ethernet interfaces
Increased resistance to EMI
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
