Fortress DM1 Safety Interlock Switch, Key, Die Cast Zinc, CL-G
- RS Stock No.:
- 492-3452
- Mfr. Part No.:
- DM1-CLIN-H
- Brand:
- Fortress
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-3452
- Mfr. Part No.:
- DM1-CLIN-H
- Brand:
- Fortress
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fortress | |
| Lock Style | Key | |
| Lock Type | CL-G | |
| Housing Material | Die Cast Zinc | |
| Range | mGard | |
| Number of Head Directions | 4 | |
| Series | DM1 | |
| Depth | 52.19mm | |
| Width | 26mm | |
| Length | 96mm | |
| Select all | ||
|---|---|---|
Brand Fortress | ||
Lock Style Key | ||
Lock Type CL-G | ||
Housing Material Die Cast Zinc | ||
Range mGard | ||
Number of Head Directions 4 | ||
Series DM1 | ||
Depth 52.19mm | ||
Width 26mm | ||
Length 96mm | ||
RoHS Status: Not Applicable