Fortress XMR1 Safety Interlock Switch, 2NO/2NC, Key, Die Cast Zinc, CL-H
- RS Stock No.:
- 492-3323
- Mfr. Part No.:
- XMR1-CLIN-02022E
- Brand:
- Fortress
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-3323
- Mfr. Part No.:
- XMR1-CLIN-02022E
- Brand:
- Fortress
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fortress | |
| Lock Style | Key | |
| Normal State Configuration | 2NO/2NC | |
| Lock Type | CL-H | |
| Housing Material | Die Cast Zinc | |
| Range | mGard | |
| IP Rating | IP67 | |
| Number of Head Directions | 1 | |
| Series | XMR1 | |
| Depth | 100mm | |
| Length | 125mm | |
| Width | 125mm | |
| Maximum Current | 20A | |
| Select all | ||
|---|---|---|
Brand Fortress | ||
Lock Style Key | ||
Normal State Configuration 2NO/2NC | ||
Lock Type CL-H | ||
Housing Material Die Cast Zinc | ||
Range mGard | ||
IP Rating IP67 | ||
Number of Head Directions 1 | ||
Series XMR1 | ||
Depth 100mm | ||
Length 125mm | ||
Width 125mm | ||
Maximum Current 20A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB