Allen Bradley Guardmaster 440T Safety Interlock Switch, Keyed Actuator Included, Stainless Steel, Interlock
- RS Stock No.:
- 394-7457
- Mfr. Part No.:
- 440T-MSALE100A
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£248.79
(exc. VAT)
£298.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.79 |
*price indicative
- RS Stock No.:
- 394-7457
- Mfr. Part No.:
- 440T-MSALE100A
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Keyed | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Housing Material | Stainless Steel | |
| Series | 440T | |
| Minimum Operating Temperature | -10°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 50°C | |
| Length | 151mm | |
| Width | 48mm | |
| Number of Head Directions | 1 | |
| Depth | 34mm | |
| Standards/Approvals | ISO 13849-1, ISO 14119, IEC 62061, IEC 60947-5-3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Interlock Switch | ||
Lock Style Keyed | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Housing Material Stainless Steel | ||
Series 440T | ||
Minimum Operating Temperature -10°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 50°C | ||
Length 151mm | ||
Width 48mm | ||
Number of Head Directions 1 | ||
Depth 34mm | ||
Standards/Approvals ISO 13849-1, ISO 14119, IEC 62061, IEC 60947-5-3 | ||
Non Compliant
- COO (Country of Origin):
- GB
Allen Bradley Guardmaster 440T-MSALE100A Prosafe Trapped Key Safety Interlock Switch
For an interlocking safety device that offers reliability, durability and simplicity use the 440T Prosafe Trapped Key Safety Interlock Switch by Allen Bradley Guardmaster. This is a mechanical, industrial-grade solution for securing machine guards and providing essential protection for personnel. It ensures sequential access control, isolating the power supply to machinery when the gate or door is open.
The 440T-MSALE100A Prosafe trapped key access lock is single key and has a lever actuator. It is MADE of tough 316L stainless-steel to withstand harsh environments. It has an operating temperature of -40°C to +80°C. The primary function of this switch is to prevent unsafe access to hazardous areas where machinery may be in motion, posing a risk to personnel.
With Prosafe switches the new keys are fully compatible with old style barrels, however old keys do not fit the new barrels. The key must be trapped to release the lever. As the key is locked, the switch is ON and when the key is released, the switch is OFF.
This type of robust mechanical interlocking device is usually used in environments where electrical interlocking systems may be unsuitable or expensive to install and maintain, such as areas with explosive atmospheres.
Features and Benefits:
• Direct drive operation
• Weatherproof stainless-steel dust cap
• Fitted with tamper resistant screws for improved security
• Robust 316 stainless steel construction for superior durability
• Replaceable and easy to clean code barrels for your convenience
• Ideal for sliding, hinged, and lift-off guards
Certifications:
EN292
EN1088
IEC 947-5-1
UL listed
CSA certified
IP20 rated
The Prosafe range of products have been extensively tested for quality and durability, working seamlessly for 100,000 operations. They are also highly tamper-resistant, accepting only the original or equivalent new key for operation. Allen Bradley Guardmaster have one of the broadest portfolios in the industry for machine monitoring and locking products, which ensures that you can create your Ideal guarding system and keep your operations running smoothly.
How does a trapped key interlock work?
A trapped key interlock is a simple sequential mechanical safety system for machine guards whereby a removable key is trapped in a control device while the power supply is running. Only when the power supply is turned off can the key can be rotated in the lock and withdrawn. While it is removed the power supply is isolated, ensuring that the machine cannot be restarted while the guard door is open. The key can then be used to release the machine guard, allowing access to the machinery. After the guard is closed it can be removed and inserted back into the original control unit, thus allowing the power supply to be activated again. Trapped key interlocks can withstand harsher environments than electrical interlocks and are often used in industrial settings where Serious risk of injury can occur to machine operators.
The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Related links
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley 440T Interlock Safety Interlock Switch, Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- IDEM Kobra Safety Interlock Switch Stainless Steel, Interlock
