Schneider Electric XCS Safety Interlock Switch, 2NC/1NO, Plastic
- RS Stock No.:
- 220-1381
- Mfr. Part No.:
- XCSTL781
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-1381
- Mfr. Part No.:
- XCSTL781
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Normal State Configuration | 2NC/1NO | |
| Lock Type | Interlock | |
| Maximum AC Voltage | 400V | |
| Connection Type | PG11 | |
| Housing Material | Plastic | |
| Series | XCS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Normal State Configuration 2NC/1NO | ||
Lock Type Interlock | ||
Maximum AC Voltage 400V | ||
Connection Type PG11 | ||
Housing Material Plastic | ||
Series XCS | ||
The Schneider Electric Safety switch XCSTL - elbowed flush lever - centred, it is 2 Normally closed and 1 Normally opened.
Mechanical durability - 1000000 cycles
Lever material - Stainless steel
Lever material - Stainless steel
